Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-9

DigiKey Part Number
VO615A-9-ND
Manufacturer
Manufacturer Product Number
VO615A-9
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO615A-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 356
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,04700 Kč60,47 Kč
1004,30460 Kč430,46 Kč
5003,51548 Kč1 757,74 Kč
1 0003,25574 Kč3 255,74 Kč
2 0003,03453 Kč6 069,06 Kč
5 0002,79223 Kč13 961,15 Kč
10 0002,64086 Kč26 408,60 Kč
25 0002,47561 Kč61 890,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč