
VO615A-8X018T | |
|---|---|
DigiKey Part Number | 751-VO615A-8X018TTR-ND - Tape & Reel (TR) 751-VO615A-8X018TCT-ND - Cut Tape (CT) 751-VO615A-8X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-8X018T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-8X018T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-8X007T | Vishay Semiconductor Opto Division | 938 | 751-VO615A-8X007TCT-ND | 8,82000 Kč | Parametric Equivalent |
| VO615A-8X017T | Vishay Semiconductor Opto Division | 14 772 | VO615A-8X017TCT-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| 4 000 | 2,84649 Kč | 11 385,96 Kč |
| 6 000 | 2,74997 Kč | 16 499,82 Kč |
| 10 000 | 2,64086 Kč | 26 408,60 Kč |
| 14 000 | 2,57593 Kč | 36 063,02 Kč |
| 20 000 | 2,51258 Kč | 50 251,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

