Parametric Equivalent
Parametric Equivalent
Similar

VO610A-4X017T | |
|---|---|
DigiKey Part Number | VO610A-4X017TTR-ND - Tape & Reel (TR) VO610A-4X017TCT-ND - Cut Tape (CT) VO610A-4X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-4X017T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-4X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 500 | 3,98038 Kč | 1 990,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69250 Kč | 3 692,50 Kč |
| 2 000 | 3,44745 Kč | 6 894,90 Kč |
| 3 000 | 3,32160 Kč | 9 964,80 Kč |
| 5 000 | 3,17931 Kč | 15 896,55 Kč |
| 7 000 | 3,09457 Kč | 21 661,99 Kč |
| 10 000 | 3,01183 Kč | 30 118,30 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




