
VO4256D-X007T | |
|---|---|
DigiKey Part Number | VO4256D-X007TTR-ND - Tape & Reel (TR) VO4256D-X007TCT-ND - Cut Tape (CT) VO4256D-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4256D-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4256D-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 5kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.6mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | - | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, FIMKO, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 100 | 39,96970 Kč | 3 996,97 Kč |
| 500 | 35,03138 Kč | 17 515,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,42357 Kč | 33 423,57 Kč |
| 2 000 | 32,06269 Kč | 64 125,38 Kč |
| 3 000 | 31,36576 Kč | 94 097,28 Kč |
| 5 000 | 30,58002 Kč | 152 900,10 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


