
VO3150A-X007T | |
|---|---|
DigiKey Part Number | 751-1476-2-ND - Tape & Reel (TR) 751-1476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VO3150A-X007T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3150A-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 100 | 21,19950 Kč | 2 119,95 Kč |
| 500 | 18,24320 Kč | 9 121,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,27868 Kč | 17 278,68 Kč |
| 2 000 | 16,46142 Kč | 32 922,84 Kč |
| 3 000 | 16,04263 Kč | 48 127,89 Kč |
| 5 000 | 15,57014 Kč | 77 850,70 Kč |
| 7 000 | 15,28928 Kč | 107 024,96 Kč |
| 10 000 | 15,01555 Kč | 150 155,50 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |

