2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO3120-X007T

DigiKey Part Number
751-1475-2-ND - Tape & Reel (TR)
751-1475-1-ND - Cut Tape (CT)
751-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO3120-X007T
Description
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO3120-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.6V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 32V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
200ns
Approval Agency
cUR, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1028,25900 Kč282,59 Kč
10021,45610 Kč2 145,61 Kč
50018,45462 Kč9 227,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,47482 Kč17 474,82 Kč
2 00016,64467 Kč33 289,34 Kč
3 00016,21925 Kč48 657,75 Kč
5 00015,73931 Kč78 696,55 Kč
7 00015,45404 Kč108 178,28 Kč
10 00015,17590 Kč151 759,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč