
VO3063-X017T | |
|---|---|
DigiKey Part Number | VO3063-X017TTR-ND - Tape & Reel (TR) VO3063-X017TCT-ND - Cut Tape (CT) VO3063-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3063-X017T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3063-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 100 | 19,90190 Kč | 1 990,19 Kč |
| 500 | 17,07432 Kč | 8 537,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,52970 Kč | 15 529,70 Kč |
| 2 000 | 14,77693 Kč | 29 553,86 Kč |
| 3 000 | 14,39133 Kč | 43 173,99 Kč |
| 5 000 | 13,95611 Kč | 69 780,55 Kč |
| 7 000 | 13,70120 Kč | 95 908,40 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


