
VO2630-X007T | |
|---|---|
DigiKey Part Number | VO2630-X007TTR-ND - Tape & Reel (TR) VO2630-X007TCT-ND - Cut Tape (CT) VO2630-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2630-X007T |
Description | OPTOISO 5.3KV 2CH OPN DRAIN 8SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO2630-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 47,26600 Kč | 472,66 Kč |
| 100 | 36,74860 Kč | 3 674,86 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,62222 Kč | 30 622,22 Kč |
| 2 000 | 29,34786 Kč | 58 695,72 Kč |
| 3 000 | 28,69566 Kč | 86 086,98 Kč |
| 5 000 | 27,95984 Kč | 139 799,20 Kč |
| 7 000 | 27,52277 Kč | 192 659,39 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |




