Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2601

DigiKey Part Number
VO2601-ND
Manufacturer
Manufacturer Product Number
VO2601
Description
OPTOISO 5.3KV OPEN DRAIN 8-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO2601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
3527,06343 Kč947,22 Kč
10524,01171 Kč2 521,23 Kč
52520,74602 Kč10 891,66 Kč
1 01519,72860 Kč20 024,53 Kč
2 03018,81876 Kč38 202,08 Kč
5 00517,84020 Kč89 290,20 Kč
10 01017,22090 Kč172 381,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč