
VO1401AEFTR | |
|---|---|
DigiKey Part Number | 751-VO1401AEFTR-ND - Tape & Reel (TR) 751-VO1401AEFTRCT-ND - Cut Tape (CT) 751-VO1401AEFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1401AEFTR |
Description | 1 Form A Solid State Relay SOP-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 550 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency cUL, UL |
Voltage - Input 1.2VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 100 | 29,22290 Kč | 2 922,29 Kč |
| 500 | 25,37146 Kč | 12 685,73 Kč |
| 1 000 | 24,11599 Kč | 24 115,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,50811 Kč | 67 524,33 Kč |
| 6 000 | 21,69233 Kč | 130 153,98 Kč |
| 9 000 | 21,27489 Kč | 191 474,01 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


