
VO1401AEFTR | |
|---|---|
DigiKey Part Number | 751-VO1401AEFTR-ND - Tape & Reel (TR) 751-VO1401AEFTRCT-ND - Cut Tape (CT) 751-VO1401AEFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1401AEFTR |
Description | 1 Form A Solid State Relay SOP-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 29,70200 Kč | 297,02 Kč |
| 25 | 27,03680 Kč | 675,92 Kč |
| 100 | 24,11700 Kč | 2 411,70 Kč |
| 250 | 22,72304 Kč | 5 680,76 Kč |
| 500 | 21,88274 Kč | 10 941,37 Kč |
| 1 000 | 21,19125 Kč | 21 191,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,62206 Kč | 41 244,12 Kč |
| 4 000 | 20,15364 Kč | 80 614,56 Kč |
| 6 000 | 19,91891 Kč | 119 513,46 Kč |
| 10 000 | 19,65900 Kč | 196 590,00 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |



