
VO1263AB | |
|---|---|
DigiKey Part Number | VO1263AB-ND |
Manufacturer | |
Manufacturer Product Number | VO1263AB |
Description | OPTOISO 5.3KV 2CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO1263AB Models |
Category | Voltage - Output (Max) 16.5V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 3µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 16µs, 472µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 50 | 65,82420 Kč | 3 291,21 Kč |
| 100 | 61,90750 Kč | 6 190,75 Kč |
| 500 | 54,96008 Kč | 27 480,04 Kč |
| 1 000 | 52,70143 Kč | 52 701,43 Kč |
| 2 000 | 50,79044 Kč | 101 580,88 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |




