Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 5kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO0631-X001T

DigiKey Part Number
VO0631-X001TTR-ND - Tape & Reel (TR)
VO0631-X001TCT-ND - Cut Tape (CT)
VO0631-X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO0631-X001T
Description
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 5kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO0631-X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1057,34600 Kč573,46 Kč
10044,97980 Kč4 497,98 Kč
50039,55898 Kč19 779,49 Kč
1 00037,79514 Kč37 795,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,30229 Kč72 604,58 Kč
4 00035,03963 Kč140 158,52 Kč
6 00034,39374 Kč206 362,44 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč