
VLWR9932 | |
|---|---|
DigiKey Part Number | VLWR9932-ND |
Manufacturer | |
Manufacturer Product Number | VLWR9932 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 70mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 6.41mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 100 | 8,97360 Kč | 897,36 Kč |
| 500 | 7,51274 Kč | 3 756,37 Kč |
| 1 000 | 7,03407 Kč | 7 034,07 Kč |
| 2 100 | 6,60118 Kč | 13 862,48 Kč |
| 6 300 | 6,08562 Kč | 38 339,41 Kč |
| 10 500 | 5,88839 Kč | 61 828,10 Kč |
| 25 200 | 5,60196 Kč | 141 169,39 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |




