LED Lighting Color - Yellow 590nm (585nm ~ 594nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY51Z1AA-GS08

DigiKey Part Number
VLMY51Z1AA-GS08TR-ND - Tape & Reel (TR)
VLMY51Z1AA-GS08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLMY51Z1AA-GS08
Description
LED YELLOW 590NM 2PLCC
Customer Reference
Detailed Description
LED Lighting Color - Yellow 590nm (585nm ~ 594nm) 1414 (3535 Metric)
EDA/CAD Models
VLMY51Z1AA-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
20lm (Typ)
Mfr
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
590nm (585nm ~ 594nm)
Supplier Device Package
2-PLCC
Current - Test
140mA
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.055" (1.40mm)
Lumens/Watt @ Current - Test
65 lm/W
Thermal Resistance of Package
50°C/W
Current - Max
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSML-A101-S00J1Broadcom Limited0516-HSML-A101-S00J1CT-ND9,66000 KčSimilar
In-Stock: 851
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,33600 Kč163,36 Kč
10012,10530 Kč1 210,53 Kč
50010,22518 Kč5 112,59 Kč
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč