
VLMY3100-GS08 | |
---|---|
DigiKey Part Number | 751-1473-2-ND - Tape & Reel (TR) 751-1473-1-ND - Cut Tape (CT) 751-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY3100-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 5,54100 Kč | 55,41 Kč |
100 | 3,94310 Kč | 394,31 Kč |
500 | 3,21698 Kč | 1 608,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 2,85413 Kč | 4 281,19 Kč |
3 000 | 2,66860 Kč | 8 005,80 Kč |
4 500 | 2,57334 Kč | 11 580,03 Kč |
7 500 | 2,46566 Kč | 18 492,45 Kč |
10 500 | 2,40152 Kč | 25 215,96 Kč |
15 000 | 2,33893 Kč | 35 083,95 Kč |
37 500 | 2,20066 Kč | 82 524,75 Kč |
75 000 | 2,11457 Kč | 158 592,75 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |