Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY30J2L1-GS08

DigiKey Part Number
VLMY30J2L1-GS08TR-ND - Tape & Reel (TR)
VLMY30J2L1-GS08CT-ND - Cut Tape (CT)
VLMY30J2L1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY30J2L1-GS08
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,85100 Kč48,51 Kč
1003,42480 Kč342,48 Kč
5002,77804 Kč1 389,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,45411 Kč3 681,16 Kč
3 0002,28836 Kč6 865,08 Kč
4 5002,20325 Kč9 914,62 Kč
7 5002,10694 Kč15 802,05 Kč
10 5002,04960 Kč21 520,80 Kč
15 0001,99362 Kč29 904,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč