2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY3000-GS08

DigiKey Part Number
VLMY3000-GS08TR-ND - Tape & Reel (TR)
VLMY3000-GS08CT-ND - Cut Tape (CT)
VLMY3000-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY3000-GS08
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,29400 Kč42,94 Kč
1003,02070 Kč302,07 Kč
5002,44390 Kč1 221,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,15482 Kč3 232,23 Kč
3 0002,00684 Kč6 020,52 Kč
4 5001,93071 Kč8 688,19 Kč
7 5001,84463 Kč13 834,73 Kč
10 5001,79336 Kč18 830,28 Kč
15 0001,74330 Kč26 149,50 Kč
37 5001,63265 Kč61 224,38 Kč
75 0001,56370 Kč117 277,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč