
VLMW1301-GS08 | |
|---|---|
DigiKey Part Number | VLMW1301-GS08TR-ND - Tape & Reel (TR) VLMW1301-GS08CT-ND - Cut Tape (CT) VLMW1301-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW1301-GS08 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Cool 7000K LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.77mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 100 | 6,50520 Kč | 650,52 Kč |
| 500 | 5,38388 Kč | 2 691,94 Kč |
| 1 000 | 5,01558 Kč | 5 015,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54138 Kč | 13 624,14 Kč |
| 6 000 | 4,29987 Kč | 25 799,22 Kč |
| 9 000 | 4,17604 Kč | 37 584,36 Kč |
| 15 000 | 4,03625 Kč | 60 543,75 Kč |
| 21 000 | 3,95310 Kč | 83 015,10 Kč |
| 30 000 | 3,87203 Kč | 116 160,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



