
VLMTG2332ABCA-08 | |
|---|---|
DigiKey Part Number | 751-VLMTG2332ABCA-08TR-ND - Tape & Reel (TR) 751-VLMTG2332ABCA-08CT-ND - Cut Tape (CT) 751-VLMTG2332ABCA-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG2332ABCA-08 |
Description | ULTRABRIGHT MINI SMD LED TRUE GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,77000 Kč | 67,70 Kč |
| 25 | 6,04080 Kč | 151,02 Kč |
| 100 | 5,23870 Kč | 523,87 Kč |
| 250 | 4,85756 Kč | 1 214,39 Kč |
| 500 | 4,62760 Kč | 2 313,80 Kč |
| 1 000 | 4,43825 Kč | 4 438,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20426 Kč | 12 612,78 Kč |
| 6 000 | 4,08976 Kč | 24 538,56 Kč |
| 9 000 | 4,03243 Kč | 36 291,87 Kč |
| 15 000 | 3,96892 Kč | 59 533,80 Kč |
| 21 000 | 3,93179 Kč | 82 567,59 Kč |
| 30 000 | 3,89610 Kč | 116 883,00 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

