
VLMTG1401-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMTG1401-GS08TR-ND - Tape & Reel (TR) 751-VLMTG1401-GS08CT-ND - Cut Tape (CT) 751-VLMTG1401-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG1401-GS08 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 146° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 500 | 3,73092 Kč | 1 865,46 Kč |
| 1 000 | 3,45795 Kč | 3 457,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10623 Kč | 9 318,69 Kč |
| 6 000 | 2,92684 Kč | 17 561,04 Kč |
| 9 000 | 2,83482 Kč | 25 513,38 Kč |
| 15 000 | 2,73087 Kč | 40 963,05 Kč |
| 21 000 | 2,66903 Kč | 56 049,63 Kč |
| 30 000 | 2,60871 Kč | 78 261,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

