Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS30K2L2-GS08

DigiKey Part Number
751-VLMS30K2L2-GS08TR-ND - Tape & Reel (TR)
751-VLMS30K2L2-GS08CT-ND - Cut Tape (CT)
751-VLMS30K2L2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS30K2L2-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMS30K2L2-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,81800 Kč48,18 Kč
1003,40150 Kč340,15 Kč
5002,75918 Kč1 379,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,43745 Kč3 656,18 Kč
3 0002,27283 Kč6 818,49 Kč
4 5002,18830 Kč9 847,35 Kč
7 5002,09264 Kč15 694,80 Kč
10 5002,03570 Kč21 374,85 Kč
15 0001,98009 Kč29 701,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč