Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO233U1AA-GS08

DigiKey Part Number
751-VLMO233U1AA-GS08TR-ND - Tape & Reel (TR)
751-VLMO233U1AA-GS08CT-ND - Cut Tape (CT)
751-VLMO233U1AA-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO233U1AA-GS08
Description
LED ORANGE SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMO233U1AA-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,45200 Kč74,52 Kč
1005,35510 Kč535,51 Kč
5004,41040 Kč2 205,20 Kč
1 0004,09928 Kč4 099,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,69877 Kč11 096,31 Kč
6 0003,49465 Kč20 967,90 Kč
9 0003,38999 Kč30 509,91 Kč
15 0003,27179 Kč49 076,85 Kč
21 0003,20145 Kč67 230,45 Kč
30 0003,13289 Kč93 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč