
VLMKE3401-GS08 | |
---|---|
DigiKey Part Number | VLMKE3401-GS08TR-ND - Tape & Reel (TR) VLMKE3401-GS08CT-ND - Cut Tape (CT) VLMKE3401-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKE3401-GS08 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMKE3401-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 5,54100 Kč | 55,41 Kč |
100 | 3,94310 Kč | 394,31 Kč |
500 | 3,21698 Kč | 1 608,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 2,85232 Kč | 4 278,48 Kč |
3 000 | 2,66693 Kč | 8 000,79 Kč |
4 500 | 2,57172 Kč | 11 572,74 Kč |
7 500 | 2,46405 Kč | 18 480,38 Kč |
10 500 | 2,39997 Kč | 25 199,69 Kč |
15 000 | 2,33742 Kč | 35 061,30 Kč |
37 500 | 2,19921 Kč | 82 470,38 Kč |
75 000 | 2,11316 Kč | 158 487,00 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |