
VLMKE3400-GS08 | |
|---|---|
DigiKey Part Number | VLMKE3400-GS08TR-ND - Tape & Reel (TR) VLMKE3400-GS08CT-ND - Cut Tape (CT) VLMKE3400-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKE3400-GS08 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,53400 Kč | 55,34 Kč |
| 100 | 3,93860 Kč | 393,86 Kč |
| 500 | 3,21328 Kč | 1 606,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,85084 Kč | 4 276,26 Kč |
| 3 000 | 2,66553 Kč | 7 996,59 Kč |
| 4 500 | 2,57037 Kč | 11 566,67 Kč |
| 7 500 | 2,46282 Kč | 18 471,15 Kč |
| 10 500 | 2,39875 Kč | 25 186,88 Kč |
| 15 000 | 2,33624 Kč | 35 043,60 Kč |
| 37 500 | 2,19813 Kč | 82 429,88 Kč |
| 75 000 | 2,11213 Kč | 158 409,75 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

