
VLMK31R1S1-GS08 | |
|---|---|
DigiKey Part Number | VLMK31R1S1-GS08TR-ND - Tape & Reel (TR) VLMK31R1S1-GS08CT-ND - Cut Tape (CT) VLMK31R1S1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK31R1S1-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 500 | 3,08376 Kč | 1 541,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,73044 Kč | 4 095,66 Kč |
| 3 000 | 2,54979 Kč | 7 649,37 Kč |
| 4 500 | 2,45700 Kč | 11 056,50 Kč |
| 7 500 | 2,35206 Kč | 17 640,45 Kč |
| 10 500 | 2,28958 Kč | 24 040,59 Kč |
| 15 000 | 2,22862 Kč | 33 429,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



