
VLMK31Q1R2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMK31Q1R2-GS08TR-ND - Tape & Reel (TR) 751-VLMK31Q1R2-GS08CT-ND - Cut Tape (CT) 751-VLMK31Q1R2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK31Q1R2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 500 | 2,99600 Kč | 1 498,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,65135 Kč | 3 977,02 Kč |
| 3 000 | 2,47489 Kč | 7 424,67 Kč |
| 4 500 | 2,38430 Kč | 10 729,35 Kč |
| 7 500 | 2,28181 Kč | 17 113,58 Kč |
| 10 500 | 2,22079 Kč | 23 318,30 Kč |
| 15 000 | 2,16123 Kč | 32 418,45 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

