
VLMG31K1L2-GS18 | |
|---|---|
DigiKey Part Number | VLMG31K1L2-GS18TR-ND - Tape & Reel (TR) VLMG31K1L2-GS18CT-ND - Cut Tape (CT) VLMG31K1L2-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG31K1L2-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG3102-GS08 | Vishay Semiconductor Opto Division | 41 413 | 751-1463-1-ND | 9,18000 Kč | Parametric Equivalent |
| VLMG3105-GS08 | Vishay Semiconductor Opto Division | 6 124 | VLMG3105-GS08CT-ND | 9,18000 Kč | Parametric Equivalent |
| VLMG31K1L2-GS08 | Vishay Semiconductor Opto Division | 909 | VLMG31K1L2-GS08CT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 100 | 4,52770 Kč | 452,77 Kč |
| 500 | 3,70560 Kč | 1 852,80 Kč |
| 1 000 | 3,43448 Kč | 3 434,48 Kč |
| 2 000 | 3,20372 Kč | 6 407,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,84122 Kč | 22 729,76 Kč |
| 16 000 | 2,70016 Kč | 43 202,56 Kč |
| 24 000 | 2,62788 Kč | 63 069,12 Kč |
| 40 000 | 2,54629 Kč | 101 851,60 Kč |
| 56 000 | 2,49777 Kč | 139 875,12 Kč |
| 80 000 | 2,45049 Kč | 196 039,20 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

