
VLMG3102-GS08 | |
|---|---|
DigiKey Part Number | 751-1463-2-ND - Tape & Reel (TR) 751-1463-1-ND - Cut Tape (CT) 751-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG3102-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMG3102-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 100 | 4,52770 Kč | 452,77 Kč |
| 500 | 3,70560 Kč | 1 852,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,29489 Kč | 4 942,34 Kč |
| 3 000 | 3,08515 Kč | 9 255,45 Kč |
| 4 500 | 2,97738 Kč | 13 398,21 Kč |
| 7 500 | 2,85559 Kč | 21 416,92 Kč |
| 10 500 | 2,78310 Kč | 29 222,55 Kč |
| 15 000 | 2,71234 Kč | 40 685,10 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

