
VLMC3101-GS08 | |
|---|---|
DigiKey Part Number | VLMC3101-GS08TR-ND - Tape & Reel (TR) VLMC3101-GS08CT-ND - Cut Tape (CT) VLMC3101-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMC3101-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMC3101-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 5,30200 Kč | 530,20 Kč |
| 500 | 4,35876 Kč | 2 179,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,88883 Kč | 5 833,24 Kč |
| 3 000 | 3,64903 Kč | 10 947,09 Kč |
| 4 500 | 3,52589 Kč | 15 866,50 Kč |
| 7 500 | 3,38675 Kč | 25 400,62 Kč |
| 10 500 | 3,30393 Kč | 34 691,26 Kč |
| 15 000 | 3,22312 Kč | 48 346,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


