
VLMB1500-GS08 | |
|---|---|
DigiKey Part Number | VLMB1500-GS08TR-ND - Tape & Reel (TR) VLMB1500-GS08CT-ND - Cut Tape (CT) VLMB1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1500-GS08 |
Description | LED BLUE 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMB1500-GS08 Models |
Category | Current - Test 5mA |
Mfr | Viewing Angle 130° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 468nm |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB QH9G-N1OO-35-1-5-R18 | ams-OSRAM USA INC. | 92 858 | 475-LBQH9G-N1OO-35-1CT-ND | 6,93000 Kč | Similar |
| QBLP595-IB5 | QT Brightek (QTB) | 7 548 | 1516-QBLP595-IB5CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,37194 Kč | 1 185,97 Kč |
| 1 000 | 2,18484 Kč | 2 184,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94301 Kč | 5 829,03 Kč |
| 6 000 | 1,81944 Kč | 10 916,64 Kč |
| 9 000 | 1,75599 Kč | 15 803,91 Kč |
| 15 000 | 1,68428 Kč | 25 264,20 Kč |
| 21 000 | 1,64159 Kč | 34 473,39 Kč |
| 30 000 | 1,59993 Kč | 47 997,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











