
VLMA3100-GS08 | |
|---|---|
DigiKey Part Number | VLMA3100-GS08TR-ND - Tape & Reel (TR) VLMA3100-GS08CT-ND - Cut Tape (CT) VLMA3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMA3100-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMA3100-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 100 | 4,27540 Kč | 427,54 Kč |
| 500 | 3,49162 Kč | 1 745,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,10079 Kč | 4 651,18 Kč |
| 3 000 | 2,90100 Kč | 8 703,00 Kč |
| 4 500 | 2,79839 Kč | 12 592,75 Kč |
| 7 500 | 2,68235 Kč | 20 117,62 Kč |
| 10 500 | 2,61327 Kč | 27 439,33 Kč |
| 15 000 | 2,54586 Kč | 38 187,90 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



