
VLDY1235R | |
|---|---|
DigiKey Part Number | VLDY1235RTR-ND - Tape & Reel (TR) VLDY1235RCT-ND - Cut Tape (CT) VLDY1235RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDY1235R |
Description | LED YELLOW CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,59390 Kč | 559,39 Kč |
| 500 | 4,60696 Kč | 2 303,48 Kč |
| 1 000 | 4,28233 Kč | 4 282,33 Kč |
| 2 000 | 4,00632 Kč | 8 012,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,65159 Kč | 21 909,54 Kč |
| 12 000 | 3,47109 Kč | 41 653,08 Kč |
| 18 000 | 3,37860 Kč | 60 814,80 Kč |
| 30 000 | 3,27421 Kč | 98 226,30 Kč |
| 42 000 | 3,21213 Kč | 134 909,46 Kč |
| 60 000 | 3,15161 Kč | 189 096,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


