
VLDR1535R-08 | |
|---|---|
DigiKey Part Number | VLDR1535R-08TR-ND - Tape & Reel (TR) VLDR1535R-08CT-ND - Cut Tape (CT) VLDR1535R-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDR1535R-08 |
Description | LED RED CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,59390 Kč | 559,39 Kč |
| 500 | 4,60696 Kč | 2 303,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,11547 Kč | 6 173,20 Kč |
| 3 000 | 3,86447 Kč | 11 593,41 Kč |
| 4 500 | 3,73573 Kč | 16 810,78 Kč |
| 7 500 | 3,59018 Kč | 26 926,35 Kč |
| 10 500 | 3,50359 Kč | 36 787,69 Kč |
| 15 000 | 3,41906 Kč | 51 285,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


