Isolation IC Inverters, Power Supplies 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIA0050DD

DigiKey Part Number
751-VIA0050DDTR-ND - Tape & Reel (TR)
751-VIA0050DDCT-ND - Cut Tape (CT)
751-VIA0050DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIA0050DD
Description
HIGH THERMAL STABILITY ISOLATION
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
Inverters, Power Supplies
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1061,14600 Kč611,46 Kč
2556,15720 Kč1 403,93 Kč
10050,68290 Kč5 068,29 Kč
25048,07200 Kč12 018,00 Kč
50047,70830 Kč23 854,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,20302 Kč45 203,02 Kč
2 00044,13696 Kč88 273,92 Kč
3 00043,60305 Kč130 809,15 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč