VEML6035-SB - Light, Ambient Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEML6035-SB

DigiKey Part Number
751-VEML6035-SB-ND
Manufacturer
Manufacturer Product Number
VEML6035-SB
Description
EVAL BRD VEML6035
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
VEML6035-SB - Light, Ambient Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, Ambient
Sensing Range
-
Interface
I2C, USB
Sensitivity
-
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
VEML6035-SB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
Manufacturers Standard Package
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč