Optical Sensor Ambient I2C 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEML6031X00

DigiKey Part Number
751-VEML6031X00TR-ND - Tape & Reel (TR)
751-VEML6031X00CT-ND - Cut Tape (CT)
751-VEML6031X00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML6031X00
Description
SENSOR OPT AMBIENT 6 SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
534,89800 Kč174,49 Kč
1033,24000 Kč332,40 Kč
2531,27040 Kč781,76 Kč
5029,92640 Kč1 496,32 Kč
10028,69800 Kč2 869,80 Kč
50026,22944 Kč13 114,72 Kč
1 00025,31057 Kč25 310,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,96823 Kč74 904,69 Kč
6 00024,20429 Kč145 225,74 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč