
VEML40311X00 | |
|---|---|
DigiKey Part Number | 751-VEML40311X00TR-ND - Tape & Reel (TR) 751-VEML40311X00CT-ND - Cut Tape (CT) 751-VEML40311X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML40311X00 |
Description | HIGH ACCURACY AMB. LIGHT SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.6V |
Manufacturer Vishay Semiconductor Opto Division | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 4-SMD, No Lead |
Output Type I2C | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 5 | 35,31800 Kč | 176,59 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 25 | 31,66480 Kč | 791,62 Kč |
| 50 | 30,30440 Kč | 1 515,22 Kč |
| 100 | 29,05700 Kč | 2 905,70 Kč |
| 500 | 26,54862 Kč | 13 274,31 Kč |
| 1 000 | 25,61546 Kč | 25 615,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 23,84799 Kč | 107 315,96 Kč |
| 9 000 | 23,13858 Kč | 208 247,22 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

