


VEMD8080 | |
|---|---|
DigiKey Part Number | VEMD8080TR-ND - Tape & Reel (TR) VEMD8080CT-ND - Cut Tape (CT) VEMD8080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8080 |
Description | SENSOR PHOTODIODE 850NM 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 70ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | 4.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč |
| 10 | 33,95500 Kč | 339,55 Kč |
| 100 | 26,06160 Kč | 2 606,16 Kč |
| 500 | 22,58116 Kč | 11 290,58 Kč |
| 1 000 | 21,44620 Kč | 21 446,20 Kč |
| 2 000 | 20,65974 Kč | 41 319,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,43717 Kč | 97 185,85 Kč |
| 10 000 | 18,78536 Kč | 187 853,60 Kč |
| Unit Price without VAT: | 47,23000 Kč |
|---|---|
| Unit Price with VAT: | 57,14830 Kč |












