
VEMD4110X02 | |
|---|---|
DigiKey Part Number | 751-VEMD4110X02TR-ND - Tape & Reel (TR) 751-VEMD4110X02CT-ND - Cut Tape (CT) 751-VEMD4110X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4110X02 |
Description | SENSOR PHOTODIODE 910NM 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 910nm 100ns 110° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 910nm | |
Color - Enhanced | - | |
Spectral Range | 740nm ~ 1040nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.42mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 100 | 10,02860 Kč | 1 002,86 Kč |
| 500 | 8,41600 Kč | 4 208,00 Kč |
| 1 000 | 7,88790 Kč | 7 887,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20938 Kč | 21 628,14 Kč |
| 6 000 | 6,86421 Kč | 41 185,26 Kč |
| 9 000 | 6,68740 Kč | 60 186,60 Kč |
| 15 000 | 6,48782 Kč | 97 317,30 Kč |
| 21 000 | 6,36918 Kč | 133 752,78 Kč |
| 30 000 | 6,25351 Kč | 187 605,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


