Photodiode 940nm 100ns 70° 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD2023X01

DigiKey Part Number
751-VEMD2023X01TR-ND - Tape & Reel (TR)
751-VEMD2023X01CT-ND - Cut Tape (CT)
751-VEMD2023X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD2023X01
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 70° 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
VEMD2023X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
750nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
70°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,69100 Kč136,91 Kč
10010,07060 Kč1 007,06 Kč
5008,45254 Kč4 226,27 Kč
1 0007,92255 Kč7 922,55 Kč
2 0007,47246 Kč14 944,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,89529 Kč41 371,74 Kč
12 0006,60203 Kč79 224,36 Kč
18 0006,45190 Kč116 134,20 Kč
30 0006,28251 Kč188 475,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč