
VDMR10C0 | |
|---|---|
DigiKey Part Number | VDMR10C0TR-ND - Tape & Reel (TR) VDMR10C0CT-ND - Cut Tape (CT) VDMR10C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VDMR10C0 |
Description | DISPLAY 7SEG 0.39" SGL RED 10SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 100 | 22,74500 Kč | 2 274,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,87983 Kč | 15 103,86 Kč |
| 1 600 | 17,96103 Kč | 28 737,65 Kč |
| 2 400 | 17,49020 Kč | 41 976,48 Kč |
| 4 000 | 16,95883 Kč | 67 835,32 Kč |
| 5 600 | 16,64286 Kč | 93 200,02 Kč |
| 8 000 | 16,33495 Kč | 130 679,60 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


