IR, Ambient Light Proximity Sensor 0" ~ 59.055" (0mm ~ 1500mm) 10-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IR, Ambient Light Proximity Sensor 0" ~ 59.055" (0mm ~ 1500mm) 10-SMD Module
VCNL4200-bottom

VCNL4200

DigiKey Part Number
VCNL4200TR-ND - Tape & Reel (TR)
VCNL4200CT-ND - Cut Tape (CT)
VCNL4200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4200
Description
SENSOR OPT 550NM AMBIENT 10 SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 59.055" (0mm ~ 1500mm) 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 59.055" (0mm ~ 1500mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
10-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
548,54800 Kč242,74 Kč
1046,32200 Kč463,22 Kč
2543,66760 Kč1 091,69 Kč
5041,85740 Kč2 092,87 Kč
10040,20070 Kč4 020,07 Kč
50036,86576 Kč18 432,88 Kč
1 00035,62437 Kč35 624,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,13964 Kč85 349,10 Kč
5 00033,12414 Kč165 620,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč