


VCNL4040M3OE-H5 | |
|---|---|
DigiKey Part Number | VCNL4040M3OE-H5TR-ND - Tape & Reel (TR) VCNL4040M3OE-H5CT-ND - Cut Tape (CT) VCNL4040M3OE-H5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4040M3OE-H5 |
Description | SENSOR OPT 550NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4040M3OE-H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 7.874" (0mm ~ 200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 37,50200 Kč | 187,51 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 25 | 33,62200 Kč | 840,55 Kč |
| 50 | 32,18160 Kč | 1 609,08 Kč |
| 100 | 30,86710 Kč | 3 086,71 Kč |
| 500 | 28,22174 Kč | 14 110,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,70022 Kč | 40 050,33 Kč |
| 3 000 | 25,84224 Kč | 77 526,72 Kč |
| 4 500 | 25,37352 Kč | 114 180,84 Kč |
| 7 500 | 24,81597 Kč | 186 119,77 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





