IR, Ambient Light Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL4030X01-GS08

DigiKey Part Number
VCNL4030X01-GS08TR-ND - Tape & Reel (TR)
VCNL4030X01-GS08CT-ND - Cut Tape (CT)
VCNL4030X01-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4030X01-GS08
Description
SENSOR OPT 550NMAMB 8 WFQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4030X01-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 11.811" (0mm ~ 300mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Indicator
-
Package / Case
8-WFQFN Exposed Pad, Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
541,87000 Kč209,35 Kč
1039,91700 Kč399,17 Kč
2537,58640 Kč939,66 Kč
5035,99900 Kč1 799,95 Kč
10034,54590 Kč3 454,59 Kč
50031,62634 Kč15 813,17 Kč
1 00030,53970 Kč30 539,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30028,75383 Kč94 887,64 Kč
6 60027,89826 Kč184 128,52 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč