
VCNL4020-GS18 | |
|---|---|
DigiKey Part Number | VCNL4020-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCNL4020-GS18 |
Description | SENSOR OPT AMBIENT 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4020-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 26,64282 Kč | 346 356,66 Kč |
| Unit Price without VAT: | 26,64282 Kč |
|---|---|
| Unit Price with VAT: | 32,23781 Kč |

