
VCNL36829UM | |
|---|---|
DigiKey Part Number | 751-VCNL36829UMTR-ND - Tape & Reel (TR) 751-VCNL36829UMCT-ND - Cut Tape (CT) 751-VCNL36829UMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36829UM |
Description | PROXIMITY SENSOR WITH INTERRUPT, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Proximity |
Manufacturer Vishay Semiconductor Opto Division | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 24,24220 Kč | 2 424,22 Kč |
| 500 | 20,95138 Kč | 10 475,69 Kč |
| 1 000 | 19,87797 Kč | 19 877,97 Kč |
| 2 000 | 18,98702 Kč | 37 974,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,97748 Kč | 89 887,40 Kč |
| 10 000 | 17,36083 Kč | 173 608,30 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



