Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL36826S

DigiKey Part Number
751-VCNL36826STR-ND - Tape & Reel (TR)
751-VCNL36826SCT-ND - Cut Tape (CT)
751-VCNL36826SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL36826S
Description
SENSOR OPT 940NM AMBIENT 8 SMD
Customer Reference
Detailed Description
Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Light, Ambient
Sensing Distance
11.811" (200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.62V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 268
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
542,37400 Kč211,87 Kč
1040,42100 Kč404,21 Kč
2538,06520 Kč951,63 Kč
5036,45680 Kč1 822,84 Kč
10034,98480 Kč3 498,48 Kč
50032,02992 Kč16 014,96 Kč
1 00030,92963 Kč30 929,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,97116 Kč83 913,48 Kč
6 00027,13341 Kč162 800,46 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč