
VCNL36758 | |
|---|---|
DigiKey Part Number | 751-VCNL36758TR-ND - Tape & Reel (TR) 751-VCNL36758CT-ND - Cut Tape (CT) 751-VCNL36758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36758 |
Description | PROXIMITY SENSOR WITH INTERRUPT, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Proximity |
Manufacturer Vishay Semiconductor Opto Division | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 100 | 38,37200 Kč | 3 837,20 Kč |
| 500 | 33,59780 Kč | 16 798,90 Kč |
| 1 000 | 32,04302 Kč | 32 043,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,05278 Kč | 90 158,34 Kč |
| 6 000 | 29,04361 Kč | 174 261,66 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

