Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
VCNL36687S

VCNL36687S

DigiKey Part Number
VCNL36687STR-ND - Tape & Reel (TR)
VCNL36687SCT-ND - Cut Tape (CT)
VCNL36687SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL36687S
Description
SENSOR OPT AMBIENT 8 SMD
Customer Reference
Detailed Description
Light, Ambient Proximity Sensor 11.811" (200mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL36687S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Light, Ambient
Sensing Distance
11.811" (200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
1.65V ~ 1.95V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
532,00000 Kč160,00 Kč
1030,46800 Kč304,68 Kč
2528,65800 Kč716,45 Kč
5027,41080 Kč1 370,54 Kč
10026,27480 Kč2 627,48 Kč
50023,99064 Kč11 995,32 Kč
1 00023,14043 Kč23 140,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,12391 Kč55 309,77 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč